Panduit CFG2EI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.0032oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFG2EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
