Panduit CFG2IW technical specifications.
| Package/Case | Module |
| Color | White |
| Material | Plastic |
| Package Quantity | 1 |
| Weight | 1.0032oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFG2IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.