Panduit CFG2WH technical specifications.
| Package/Case | Module |
| Color | White |
| Material | ABS, Plastic |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Series | Mini-Com® |
| Weight | 1.0032oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFG2WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.