Panduit CFG4EI technical specifications.
| Color | Beige |
| Material | Plastic |
| Package Quantity | 1 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFG4EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.