Panduit CFG4WH technical specifications.
| Color | White |
| Material | ABS, Plastic |
| Number of Ports | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFG4WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.