Panduit CFP1IG technical specifications.
| Color | Grey |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.4624oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP1IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.