Panduit CFP1IW technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Color | White |
| Material | ABS |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Mini-Com® |
| Weight | 1.4624oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP1IW to view detailed technical specifications.
No datasheet is available for this part.