Panduit CFP1WH technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 5.7mm |
| Length | 114.3mm |
| Material | ABS |
| Number of Gangs | 1 |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Weight | 1.4624oz |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP1WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.