Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

CFP2WH

Datasheet
Connector Accessories Single Gang Vertical Faceplate Plastic White
Panduit

CFP2WH

Connector Accessories Single Gang Vertical Faceplate Plastic White

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories

PackageModule
Quick Jump:

Technical Specifications

Panduit CFP2WH technical specifications.

General

Package/Case
Module
Color
White
Material
ABS
Number of Ports
2
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
Series
Mini-Com®
Weight
1.4976oz

Compliance

RoHS
Compliant

Datasheet

Panduit CFP2WH Datasheet

Download the complete datasheet for Panduit CFP2WH to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com