Panduit CFP4IW technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Color | White |
| Depth | 114.3mm |
| Length | 69.8mm |
| Material | ABS |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Ways | 4 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Mini-Com® |
| Weight | 1.448oz |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP4IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
