Panduit CFP4IW-L technical specifications.
| Color | White |
| Material | Plastic |
| Mount | Vertical |
| Package Quantity | 50 |
| Weight | 3.66lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP4IW-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.