Panduit CFP4S-2GY technical specifications.
| Length | 116.8mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 5.28oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP4S-2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.