Panduit CFP4SY technical specifications.
| Material | Stainless Steel |
| Number of Ports | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 3.048oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP4SY to view detailed technical specifications.
No datasheet is available for this part.