Panduit CFP6S technical specifications.
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFP6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.