Panduit CFPL4S-2GY technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Number of Ports | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Weight | 4.88oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFPL4S-2GY to view detailed technical specifications.
No datasheet is available for this part.