Panduit CFS2BL technical specifications.
| Color | Black |
| Height | 67.3mm |
| Material | ABS |
| Package Quantity | 1 |
| Series | Mini-Com® |
| Weight | 2.0608oz |
| Width | 98.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFS2BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.