Panduit CFX10WH-X technical specifications.
| Body Material | Polycarbonate |
| Color | White |
| Height | 0.93inch |
| Length | 1.24inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 4.48oz |
| Width | 1.614inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFX10WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.