Panduit CFX5WH-X technical specifications.
| Body Material | Polycarbonate |
| Color | White |
| Depth | 25.4mm |
| Height | 0.64inch |
| Length | 1inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® |
| Weight | 6.4oz |
| Width | 1.11inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFX5WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.