Panduit CH105-A-C14 technical specifications.
| Color | Grey |
| Height | 0.67inch |
| Length | 2.48inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.31lb |
| Width | 1.03inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CH105-A-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
