Panduit CH105-A-T14 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Height | 0.67inch |
| Length | 2.48inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 4.56lb |
| Width | 1.03inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CH105-A-T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
