Panduit CHB2EI-X technical specifications.
| Package/Case | Module |
| Color | Beige |
| Height | 33.9mm |
| Length | 2.48inch |
| Material | ABS |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Weight | 1.77808oz |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHB2EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.