Panduit CHB2MAW-X technical specifications.
| Color | White |
| Depth | 22.7mm |
| Length | 41.5mm |
| Material | ABS |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHB2MAW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.