Panduit CHB2MIG-X technical specifications.
| Color | Grey |
| Length | 2.48inch |
| Material | ABS |
| Package Quantity | 10 |
| Series | Mini-Com® |
| Weight | 1.34608oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHB2MIG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.