
Panduit CHD15HDCEIY technical specifications.
| Length | 41.5mm |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Series | PanNet® |
| Weight | 0.6752oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHD15HDCEIY to view detailed technical specifications.
No datasheet is available for this part.