Panduit CHF2EI-X technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Color | Beige |
| Length | 2.48inch |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Weight | 1.248oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHF2EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
