Panduit CHF2MBL-X technical specifications.
| Color | Black |
| Length | 2.48inch |
| Package Quantity | 10 |
| Weight | 1.44oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHF2MBL-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.