Panduit CHF2MIW-X technical specifications.
| Package/Case | Module |
| Color | White, Beige |
| Depth | 22.7mm |
| Length | 41.5mm |
| Material | ABS, Plastic |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Weight | 7.674081oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHF2MIW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.