Quick Jump:
Technical Specifications
Panduit CHLS2SIW-X technical specifications.
General
Product Length (mm)
39.7
Product Depth (mm)
27.7
Product Height (mm)
33.9
Type
Insert
Tradename
Mini-Com®
Compliance
Cage Code
06383
EU RoHS
Yes
ECCN
EAR99
RoHS Versions
2011/65/EU
Datasheet
Panduit CHLS2SIW-X Datasheet
Download the complete datasheet for Panduit CHLS2SIW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.