Quick Jump:
Technical Specifications
Panduit CHSRE2IG-X technical specifications.
General
Color
Grey
Exterior Housing Material
ABS
Interior Housing Material
ABS
Length
2.48inch
Material
Plastic
Package Quantity
10
Series
Mini-Com®
Weight
2.608oz
Compliance
RoHS
Compliant
Datasheet
Panduit CHSRE2IG-X Datasheet
Download the complete datasheet for Panduit CHSRE2IG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.