Panduit CIDYL-C technical specifications.
| Color | Yellow |
| Mount | Snap in |
| Package Quantity | 100 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CIDYL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.