Panduit CJ588IWY technical specifications.
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ588IWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
