Panduit CJ588ORY technical specifications.
| Package/Case | Module |
| Exterior Housing Material | ABS |
| Gender | Female |
| Interior Housing Material | PC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 8 |
| Series | Mini-Com® TX5e™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ588ORY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.