Panduit CJ5E88TBL technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Exterior Housing Material | ABS |
| Gender | Male |
| Interior Housing Material | PC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Mini-Com® TX5e™ |
| Termination | IDC |
| Weight | 0.4288oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ5E88TBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.