Panduit CJ5E88TGR technical specifications.
| Package/Case | Module |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.06mm |
| Gender | Male |
| Length | 38.15mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDC |
| Weight | 0.4288oz |
| Width | 15.87mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ5E88TGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.