Panduit CJ5E88TYL technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Depth | 18.1mm |
| Direction | User Selectable |
| Length | 36.4mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Mini-Com® |
| Shielding | Unshielded |
| Termination | IDC |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ5E88TYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.