Panduit CJ64BLY technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.4mm |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ64BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.