Panduit CJ66BL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.4mm |
| Material | ABS |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.4224oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ66BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.