Panduit CJ66BUY technical specifications.
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Category Number | Cat 3 |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit CJ66BUY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.