Panduit CJ66IGY technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.7mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 15.4mm |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ66IGY to view detailed technical specifications.
No datasheet is available for this part.