Panduit CJ66UIG technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.7mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 15.4mm |
| Material | ABS |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ66UIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.