Panduit CJ688TGGR-24 technical specifications.
| Package/Case | Module |
| Color | Green |
| Depth | 18.06mm |
| Exterior Housing Material | ABS |
| Interior Housing Material | PC |
| Length | 38.15mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® TX6™ PLUS |
| Width | 15.87mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TGGR-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.