Panduit CJ688TPBR technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TPBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.