Female RJ-45 connector for Cat 6 applications, featuring 8 positions and 8 loaded contacts. This straight, cable-mount module utilizes copper contacts with gold plating for reliable termination via crimp. The connector's exterior housing is constructed from durable ABS in blue, with an interior housing of PC, operating within a temperature range of -10°C to 65°C.
Panduit CJ688TPBU technical specifications.
| Package/Case | Module |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Blue |
| Interior Housing Material | PC |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Com TX6 PLUS |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TPBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.