Mini-Com® TX6™ Category 6 UTP modular connector, featuring 8 positions and 8 loaded wires for straight, female termination. This yellow, ABS exterior housing component utilizes copper contacts with gold plating, suitable for cable mounting. Operating within a -10°C to 65°C temperature range, it offers a 15.87mm length and 38.15mm depth. RoHS compliant and packaged in bulk.
Panduit CJ688TPYL technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Yellow |
| Interior Housing Material | PC |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6™ |
| Termination | IDC |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TPYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.