Panduit CJ6X88TGAW technical specifications.
| Package/Case | Module |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Gender | Female |
| Housing Color | White |
| Length | 16.13mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ6X88TGAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.