
Female, straight, cable mount RJ45 connector with 8 positions and 8 loaded contacts. Features copper contacts with gold plating for reliable connectivity. Constructed with a durable ABS exterior housing and PC interior housing, this red modular connector supports Cat 6a performance. Operating temperature range from -10°C to 65°C.
Panduit CJ6X88TGRD technical specifications.
| Package/Case | Module |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Red |
| Interior Housing Material | PC |
| Length | 16.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6A™ |
| Weight | 0.416oz |
| Width | 16.06mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ6X88TGRD to view detailed technical specifications.
No datasheet is available for this part.