Panduit CJ88BL technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 34.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.4mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.416oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ88BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.