Panduit CJ88EIY technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Housing Color | Beige |
| Length | 34.8mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Weight | 0.416oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ88EIY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.