Panduit CJ88IGY technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 34.8mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ88IGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.