Panduit CJ88IWY technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Direction | User Selectable |
| Gender | Male |
| Housing Color | Beige |
| Length | 34.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Holder, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ88IWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.